
The BTS51802EKAXUMA1 is a dual high-side driver IC from Infineon, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a SOIC package. The device provides a maximum output current of 2A and a maximum supply voltage of 28V. It also features fault protection against over voltage and over temperature conditions. The BTS51802EKAXUMA1 is compliant with RoHS regulations and is available in a tape and reel packaging format.
Sign in to ask questions about the Infineon BTS51802EKAXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS51802EKAXUMA1 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Output Current | 2A |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS51802EKAXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
