The BTS5200-4EKA is a 14-pin dual driver IC from Infineon, designed for use in automotive applications. It operates within a supply voltage range of 8 to 18 volts and features a JEDEC package code of R-PDSO-G14. The IC measures 3.9mm in width and 8.65mm in length. It is qualified to AEC-Q100 standards and is suitable for use in buffer or inverter based peripheral driver applications.
Infineon BTS5200-4EKA technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 18 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.