The BTS5210GNT is a dual-function buffer driver from Infineon, designed for use in a variety of applications. It features a JEDEC package code of R-PDSO-G14, with a width of 4mm and a length of 8.75mm. This device operates within a supply voltage range of 5.5V to 40V, with a nominal supply voltage of 12V. The device is available in a GREEN, PLASTIC, SOP-14 package type. It is categorized as a buffer or inverter based peripheral driver, with 2 functions and 14 terminals.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4 |
| Length | 8.75 |
| Number of Functions | 2 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 40 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| REACH | Compliant |
| Military Spec | False |