Infineon BTS5210L technical specifications.
| Halogen Free | Halogen Free |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 7.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.5A |
| Max Power Dissipation | 3.05W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5.5V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 110mR |
| Operating Supply Voltage | 40V |
| Output Current per Channel | 2.4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS5210L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
