The BTS5210LXT is a dual output driver IC from Infineon, designed for surface mount applications. It operates within a temperature range of -40°C to 150°C and has a maximum power dissipation of 3.05W. The IC is packaged in a HSSOP-24 format and is compliant with RoHS regulations. It consumes a supply current of 500uA.
Checking distributor stock and pricing after the page loads.
Infineon BTS5210LXT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.05W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
No datasheet is available for this part.