
Dual-channel peripheral driver IC featuring MOS technology. Operates with a supply voltage range of 5.5V to 40V, delivering up to 4.7A output current per channel and a maximum total output current of 15A. Boasts a low on-state resistance of 70mR and a maximum power dissipation of 3.1W. Encased in a 12-pin SOIC package with dimensions of 6.4mm length, 7.5mm width, and 2.35mm height. Suitable for operation across a wide temperature range from -40°C to 150°C.
Infineon BTS5215L technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 6.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 3.1W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5.5V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 70mR |
| Output Current | 3.7A |
| Output Current per Channel | 4.7A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Voltage | 40V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS5215L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
