Infineon BTS52312GSXUMA1 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Output Current | 1.8A |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PROFET® |
| Supply Current | 3.8mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BTS52312GSXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.