Infineon BTS5234G technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 28A |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 45mR |
| Output Current per Channel | 3.3A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PROFET® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS5234G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
