Infineon BTS5235-2L technical specifications.
| Package/Case | SOIC |
| Current | 3.5A |
| Height | 2.35mm |
| Length | 6.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 28A |
| Max Power Dissipation | 1.6W |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 45mR |
| Operating Supply Voltage | 28V |
| Output Current | 3.5A |
| Output Current per Channel | 3.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 3.6mA |
| Voltage | 28V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS5235-2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
