Infineon BTS5240LXT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 4.1A |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Supply Current | 1.6mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS5240LXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
