
Buffer/Inverter Based Peripheral Driver, 2 Driver, 3.9A, PDSO20, PLASTIC, SO-20
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 25mR |
| Output Current per Channel | 5.5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| RoHS | Not CompliantNo |
