The BTS5241LNTMA1 is a dual high side hot swap controller from Infineon, offering fault protection against over voltage and over temperature conditions. It features a surface mount package and operates within a temperature range of -40°C to 150°C. With a maximum output current of 5.7A and a maximum power dissipation of 2W, this IC is suitable for high current applications. The device is available in a tape and reel packaging configuration.
Checking distributor stock and pricing after the page loads.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.7A |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PROFET® |
| RoHS | Compliant |