
2-channel PROFET® high-side power switch IC, designed for hot-swap applications. Features 6A output current per channel with 19mR on-state resistance. Offers over-voltage and over-temperature fault protection. Operates from a 4.5V to 28V supply voltage, with a maximum output current of 5.5A. Packaged in a halogen-free SOIC case, suitable for tape and reel packaging.
Infineon BTS5242-2L technical specifications.
| Package/Case | SOIC |
| Current | 6A |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Height | 2.35mm |
| Interface | On/Off |
| Length | 6.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Power Dissipation | 1.4W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 19mR |
| Operating Supply Voltage | 28V |
| Output Configuration | High Side |
| Output Current | 4.1A |
| Output Current per Channel | 6A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 3.2mA |
| Voltage | 28V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS5242-2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
