Infineon BTS5246-2L technical specifications.
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Power Dissipation | 1.4W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 19mR |
| Operating Supply Voltage | 28V |
| Output Current | 6A |
| Output Current per Channel | 6.3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3.2mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS5246-2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
