The BTS54040LBBAUMA1 is a 24-pin dual interface circuit from Infineon with a nominal supply voltage of 4.3V, a minimum supply voltage of 3.8V, and a maximum supply voltage of 5.5V. It is packaged in a 6mm wide, 9.5mm long HTSON-24 package. The device is designed to operate within the AEC-Q100 screening level and features a single function. It is designed for use in a variety of applications, including those requiring a high level of reliability and performance.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N24 |
| Width | 6 |
| Length | 9.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 4.3 |
| Supply Voltage-Min | 3.8 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |