Infineon BTS54040LBEAUMA1 technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| Supply Current | 125uA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS54040LBEAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.