Sign in to ask questions about the Infineon BTS54040LBFAUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS54040LBFAUMA1 technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N24 |
| Width | 6 |
| Length | 9.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 4.3 |
| Supply Voltage-Min | 3.8 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS54040LBFAUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.