The BTS54220-LBE is a 24-terminal dual interface circuit from Infineon, packaged in a 6mm x 9.5mm HVSON-24. It operates within a supply voltage range of 3.8V to 5.5V, with a nominal voltage of 4.3V. This device is designed for use in automotive applications and meets the AEC-Q100 screening level.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N24 |
| Width | 6 |
| Length | 9.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 4.3 |
| Supply Voltage-Min | 3.8 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |