The BTS54220-LBF is a 24-channel interface circuit with a dual terminal configuration, operating within a supply voltage range of 3.8V to 5.5V. It is packaged in a 6mm wide, 9.5mm long HVSON package. The device is qualified to AEC-Q100 standards, indicating its suitability for automotive applications. The interface circuit is designed for use in a variety of applications, with a single function. The device's dimensions and mounting requirements are specified in the JEDEC package code R-PDSO-N24.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N24 |
| Width | 6 |
| Length | 9.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 4.3 |
| Supply Voltage-Min | 3.8 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |