Infineon BTS54220LBBAUMA1 technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N24 |
| Width | 6 |
| Length | 9.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 4.3 |
| Supply Voltage-Min | 3.8 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS54220LBBAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.