Infineon BTS5440G technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.7A |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 21mR |
| Output Configuration | High Side |
| Output Current | 3.1A |
| Output Current per Channel | 5.7A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| RoHS Compliant | Yes |
| Series | IntelliSense™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS5440G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
