Infineon BTS5441G technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.6A |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Configuration | High Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PROFET® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BTS5441G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
