
High-side peripheral driver IC featuring a single MOS output, capable of 165A continuous current and 128A max output current. This buffer/inverter based driver operates with a supply voltage range of 5V to 34V, offering over voltage and over temperature fault protection. Packaged in a TO-218-5 through-hole configuration, it supports an interface via On/Off control and has a maximum power dissipation of 360W.
Infineon BTS555 technical specifications.
| Package/Case | TO-218-5 |
| Continuous Drain Current (ID) | 158A |
| Current | 165A |
| Dual Supply Voltage | 34V |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Height | 4.9mm |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 128A |
| Max Power Dissipation | 360W |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PROFET® |
| Termination | Through Hole |
| Voltage | 34V |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS555 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
