The BTS555E3146HKSA1 is a single inverter driver from Infineon with a nominal supply voltage of 12V and a minimum and maximum supply voltage of 5V and 34V respectively. It has 5 terminals and is packaged in a 3-pin R-PSFM-T5 package. The device is a buffer or inverter based peripheral driver IC.
Sign in to ask questions about the Infineon BTS555E3146HKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS555E3146HKSA1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 34 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS555E3146HKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.