Sign in to ask questions about the Infineon BTS5572E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS5572E technical specifications.
| Dimming | SPI |
| Frequency | 2MHz |
| Halogen Free | Halogen Free |
| Interface | Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 5 |
| Number of Outputs | 5 |
| Output Current per Channel | 24A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 55uA |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS5572E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
