The BTS5572EXT is a 36-pin dual driver IC from Infineon, designed for use in automotive applications. It operates within a supply voltage range of 3.8V to 5.5V and features a JEDEC package code of R-PDSO-G36. The IC measures 7.6mm in width and 12.8mm in length. It is compliant with AEC-Q100 screening level and is suitable for use in buffer or inverter based peripheral driver applications.
Infineon BTS5572EXT technical specifications.
| Number of Terminals | 36 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 7.6 |
| Length | 12.8 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 4.3 |
| Supply Voltage-Min | 3.8 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.