
Peripheral Driver, 5 Driver, CMOS, PDSO36
Checking distributor stock and pricing after the page loads.
| Dimming | PWM |
| Frequency | 2MHz |
| Interface | Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Topology | Charge Pump |
| RoHS | Compliant |
