Infineon BTS5590G technical specifications.
| Dimming | SPI |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Interface | Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Number of Channels | 5 |
| Number of Outputs | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS5590G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
