
This dual MOSFET is packaged in a surface mount SMD/SMT package, suitable for tape and reel packaging. It can handle a maximum power dissipation of 36W and operates within a temperature range of -40°C to 150°C. The device has two outputs and draws a supply current of 4mA.
Sign in to ask questions about the Infineon BTS611L1E3128ANT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS611L1E3128ANT technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 36W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1.8A |
| Packaging | Tape and Reel |
| Power Dissipation | 36W |
| Radiation Hardening | No |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS611L1E3128ANT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
