
The BTS611L1E3128ANTMA1 is a dual output driver IC from Infineon, featuring a maximum operating temperature range of -40°C to 150°C. It is designed for surface mount applications and is available in tape and reel packaging. With a maximum power dissipation of 36W, this IC is suitable for high-power applications. The device has a supply current of 4mA and an output current of 1.8A per channel. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Infineon BTS611L1E3128ANTMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS611L1E3128ANTMA1 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 36W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1.8A |
| Packaging | Tape and Reel |
| Power Dissipation | 36W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 4mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BTS611L1E3128ANTMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
