
The BTS611L1E3230 is a dual high side hot swap controller from Infineon, designed for power management applications. It features a TO-220-7 package and operates over a temperature range of -40°C to 150°C. The device provides fault protection against over voltage and over temperature conditions. It has a maximum output current of 1.8A and a power dissipation of 36W. The BTS611L1E3230 is not RoHS compliant and is available in bulk packaging.
Infineon BTS611L1E3230 technical specifications.
| Package/Case | TO-220-7 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Output Current | 1.8A |
| Packaging | Bulk |
| Power Dissipation | 36W |
| RoHS Compliant | No |
| Series | PROFET® |
| Supply Current | 4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS611L1E3230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
