The BTS612N1E3128A is a dual-function peripheral driver IC from Infineon, featuring a 6-pin TO-220AB package. It operates within a supply voltage range of 5V to 34V, with a nominal voltage of 12V. This device is designed for use in buffer or inverter based peripheral driver applications, with a pin count of 3 and a width and length of 9.2mm and 9.9mm, respectively.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G6 |
| Width | 9.2 |
| Length | 9.9 |
| Pin Count | 3 |
| Number of Functions | 2 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 34 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |