
Buffer/Inverter Based Peripheral Driver, 7.5A, MOS, PSSO6, TO-220AB, 7 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 36W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1.8A |
| Packaging | Tape and Reel |
| Power Dissipation | 36W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 600uA |
| RoHS | Not CompliantNo |
