
Single-channel, surface-mount peripheral driver IC featuring a buffer/inverter configuration. Delivers up to 8A output current with a maximum supply voltage of 38V. Housed in a TO-252 package, this component offers a maximum power dissipation of 59W and operates across a wide temperature range from -40°C to 150°C. RoHS compliant and halogen-free, it is supplied on tape and reel.
Sign in to ask questions about the Infineon BTS6133DAUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS6133DAUMA1 technical specifications.
| Package/Case | TO-252 |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 59W |
| Max Supply Voltage | 38V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 8A |
| Packaging | Tape and Reel |
| Power Dissipation | 59W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS6133DAUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
