
Buffer/Inverter Based Peripheral Driver IC, featuring a single channel with 8A output current and 10A output current per channel. Operates with a supply voltage range of 5.5V to 38V, supporting a maximum input voltage of 38V. Delivers 41A peak current and 33A load current, with a maximum output current of 25A. Housed in a TO-252 (DPAK-5) package, this RoHS compliant component offers a low resistance of 10mR and a maximum power dissipation of 59W. Operating temperature range is -40°C to 150°C.
Infineon BTS6143DAUMA1 technical specifications.
| Package/Case | TO-252 |
| Current | 41A |
| Halogen Free | Halogen Free |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Load Current | 33A |
| Max Input Voltage | 38V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 59W |
| Max Supply Current | 15mA |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 5.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Current per Channel | 10A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 59W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 500us |
| Turn-On Delay Time | 500us |
| Voltage | 38V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS6143DAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
