
The BTS6143DXT is a single-channel power driver from Infineon, packaged in a TO-252 surface mount package. It operates over a temperature range of -40°C to 150°C. The device is RoHS compliant and available in tape and reel packaging. It can handle a maximum power dissipation of 59W.
Checking distributor stock and pricing after the page loads.
Infineon BTS6143DXT technical specifications.
| Package/Case | TO-252 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 8A |
| Packaging | Tape and Reel |
| Power Dissipation | 59W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
