
Single-channel peripheral driver IC featuring a 5.5A output current and 48V drain-to-source voltage. This surface-mount component offers a low 16mR on-state resistance and a maximum operating temperature of 150°C. Designed for robust performance, it supports a wide operating supply voltage range from 5.5V to 62V. The device is packaged in a TO-252-5 (DPAK) plastic case and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Infineon BTS6163D technical specifications.
| Package/Case | TO-252-5 |
| Current | 21.5A |
| Drain to Source Voltage (Vdss) | 48V |
| Halogen Free | Halogen Free |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Load Current | 21.5A |
| Max Input Voltage | 62V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70A |
| Max Power Dissipation | 59W |
| Max Supply Current | 15mA |
| Max Supply Voltage | 62V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 16mR |
| Operating Supply Voltage | 62V |
| Output Current | 5.5A |
| Output Current per Channel | 5.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 59W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Voltage | 62V |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.
