
Single-channel peripheral driver IC featuring a 5.5A output current and 21.5A load current capability. This integrated circuit operates with a supply voltage range of 5.5V to 62V and boasts a maximum drain-to-source voltage of 48V. Designed for robust performance, it offers a low on-resistance of 16mR and a maximum power dissipation of 59W. The component is housed in a TO-252 (DPAK-5) package, measuring 6.5mm in length, 6.22mm in width, and 2.3mm in height, and is supplied on tape and reel. It is RoHS compliant and operates within a temperature range of -40°C to 150°C.
Sign in to ask questions about the Infineon BTS6163DAUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS6163DAUMA1 technical specifications.
| Package/Case | TO-252 |
| Current | 17A |
| Drain to Source Voltage (Vdss) | 48V |
| Halogen Free | Halogen Free |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Load Current | 21.5A |
| Max Input Voltage | 62V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70A |
| Max Power Dissipation | 59W |
| Max Supply Current | 15mA |
| Max Supply Voltage | 62V |
| Min Supply Voltage | 5.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 5.5A |
| Output Current per Channel | 21.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 59W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 16mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 550us |
| Turn-On Delay Time | 300us |
| Voltage | 62V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS6163DAUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
