Infineon BTS621L1E3128A technical specifications.
| Package/Case | TO-263-8 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | -34V |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS621L1E3128A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
