
The BTS6460SF is a 4-channel Reversave IC from Infineon, designed for surface mount applications. It operates within a temperature range of -40°C to 150°C. The device features an on-state resistance of 11mR. It is available in a tape and reel packaging with 1000 units per package. The BTS6460SF is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 11mR |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Reversave™ |
| RoHS | Compliant |
