Multifunction Peripheral, CMOS, PDSO36, GREEN, PLASTIC, SOIC-36
Infineon BTS6460SFXUMA1 technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI, Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Reversave™ |
| Supply Current | 10mA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.