Infineon BTS6480SF technical specifications.
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 11mR |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Reversave™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS6480SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
