Buffer/Inverter Based Peripheral Driver, 130A, MOS, PSSO7, TO-220, 7 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 13.6A |
| Packaging | Tape and Reel |
| Power Dissipation | 170W |
| RoHS Compliant | No |
| Supply Current | 800uA |
| RoHS | Not Compliant |