Infineon BTS660PE3180AT technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 38A |
| Packaging | Tape and Reel |
| Power Dissipation | 170W |
| Supply Current | 800uA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS660PE3180AT to view detailed technical specifications.
No datasheet is available for this part.