The BTS707T is a dual output power switch from Infineon, featuring a maximum operating temperature range of -40°C to 150°C. It is designed for surface mount applications and has a maximum power dissipation of 3W. The device contains lead, and is available in tape and reel packaging. The BTS707T has a maximum output current of 1.6A and a supply current of 2.2mA.
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1.6A |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Supply Current | 2.2mA |
| RoHS | Not Compliant |