
The BTS711L1 is a 4-channel high-side driver from Infineon, designed for surface mount applications. It operates within a temperature range of -40°C to 150°C and can handle a maximum supply voltage of 35V. The device has a maximum power dissipation of 3.6W and a nominal supply current of 8mA. It is compliant with RoHS regulations and is available in a tape and reel packaging.
Infineon BTS711L1 technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.6W |
| Max Supply Voltage | 35V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Output Current | 1.7A |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6W |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS711L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
