
The BTS716G is a 4-channel driver from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum output current of 6.5A and a maximum power dissipation of 3.6W. The device is packaged in a SOIC SOP20 package and is RoHS compliant. It has a maximum supply voltage of 40V and a minimum supply voltage of 5.5V.
Infineon BTS716G technical specifications.
| Package/Case | SOIC |
| Drain to Source Voltage (Vdss) | 40V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Load Current | 2.6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.5A |
| Max Power Dissipation | 3.6W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5.5V |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 110mR |
| Output Current per Channel | 2.6A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Thickness | 2.65mm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS716G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
