Infineon BTS716GB technical specifications.
| Package/Case | SOIC |
| Current | 2.6A |
| Halogen Free | Halogen Free |
| Height | 3.25mm |
| Lead Free | Contains Lead |
| Length | 15.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.5A |
| Max Power Dissipation | 3.6W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5.5V |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 110mR |
| Output Current per Channel | 2.6A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.9mA |
| Voltage | 40V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS716GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
