20-terminal, dual-position buffer or inverter based peripheral driver IC. Features four driver functions with a maximum continuous output current of 5.3A. Operates within a supply voltage range of 5.5V to 40V, with a nominal supply voltage of 12V. Packaged in a 20-pin SOP (R-PDSO-G20) with dimensions of 6.4mm width and 7.5mm length. AEC-Q100 screened and RoHS compliant.
Infineon BTS716GBXUMA1 technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 6.4 |
| Length | 7.5 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 40 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS716GBXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.