Infineon BTS716GXT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 2.3A |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS716GXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
